Part Details for C2F197823BK1 by Hammond Manufacturing
Overview of C2F197823BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2F197823BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6362
|
Newark | Cabinet Rack, 19In, 23In, 45U, Cabinet Type:Modular Equipment, Product Range:C2 Series, Rack U Height:45U, External Height - Imperial:86.1", External Width - Imperial:23", External Depth - Imperial:23.5", Enclosure Material:Steel Rohs Compliant: Yes |Hammond C2F197823BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1,029.3400 / $1,042.1200 | Buy Now |
DISTI #
4917-C2F197823BK1-ND
|
DigiKey | RACK STEEL 23.6X23X86.1 BLK Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
12 In Stock |
|
$1,120.0000 | Buy Now |
DISTI #
3937-C2F197823BK1-ND
|
DigiKey | RACK STEEL 23.6X23X86.1 BLK Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
8 In Stock |
|
$1,473.6910 / $1,723.0700 | Buy Now |
DISTI #
546-C2F197823BK1
|
Mouser Electronics | Racks & Rack Cabinets Rack - Frame 19" x 78" x 23" RoHS: Compliant | 0 |
|
$1,021.3700 / $1,023.6200 | Order Now |
DISTI #
70167101
|
RS | Rack, Cabinet, Frame Only,19In,45U/78.75In,23.63InDepth, Black,1500LbCap, Contempra2 | Hammond Manufacturing C2F197823BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,012.0600 | RFQ |
|
Onlinecomponents.com | rack - frame RoHS: Compliant | 12 Factory Stock |
|
$819.1200 / $867.5300 | Buy Now |
|
Powell Electronics | FRAME CONT II 19X78X23 Min Qty: 1 | 8 |
|
$810.5300 / $947.6900 | Buy Now |
|
Master Electronics | rack - frame RoHS: Compliant | 12 Factory Stock |
|
$819.1200 / $867.5300 | Buy Now |