Part Details for C2E15_16S_WG_C1/16A 250V THREE-POLE FLAT SOCKET WITH SWITCH STYLE GOLD by Schneider Electric
Overview of C2E15_16S_WG_C1/16A 250V THREE-POLE FLAT SOCKET WITH SWITCH STYLE GOLD by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for C2E15_16S_WG_C1/16A 250V THREE-POLE FLAT SOCKET WITH SWITCH STYLE GOLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | C2E15_16S_WG_C1/16A 250V three-pole flat socket with switch style gold | 131 |
|
$7.4297 | Buy Now |