Part Details for C2BL6 by Panduit Corp
Overview of C2BL6 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B6925
|
Newark | Wiring Duct Cover, Black, Pvc, 57.2Mm W, 1.83M L, Raceway/Duct Material:Pvc (Polyvinylchloride), Raceway/Duct Color:Black, External Length:1.8M, External Width:57.2Mm, External Height:8.9Mm, Product Range:C Series, Colour:Black Rohs Compliant: Yes |Panduit C2BL6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 132 |
|
$1.9800 / $2.3100 | Buy Now |
DISTI #
298-10398-ND
|
DigiKey | COVER DUCT PVC BLACK 2"X 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
425 In Stock |
|
$11.2002 / $14.3400 | Buy Now |
DISTI #
98B6925
|
Avnet Americas | Cable Accessories Duct Cover Polyvinyl Chloride Black - Bulk (Alt: 98B6925) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 6 Days Container: Bulk | 108 Partner Stock |
|
$2.0600 / $2.3100 | Buy Now |
DISTI #
C2BL6
|
Avnet Americas | Cable Accessories Duct Cover Polyvinyl Chloride Black - Shrink Tubing that comes in 4ft sticks (Alt: C2BL6) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
644-C2BL6
|
Mouser Electronics | Wire Ducting & Raceways 6' BLK PVC DUCT COVR RoHS: Compliant | 0 |
|
$2.0300 / $2.1400 | Order Now |
DISTI #
70326657
|
RS | Type C Wiring Duct Cover, PVC, 2"W x 6, Black, Panduct PanelMax Series | Panduit C2BL6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 390 |
|
$2.0100 / $2.2900 | Buy Now |
DISTI #
PANC2BL6
|
Heilind Electronics | Duct Cover, PVC, 2W X 6', Black | Americas - 0 in Stock |
|
$1.9385 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Black - 1.8 m - 57.2 mm - 8.9 mm - C Series. RoHS: Compliant |
132 In Stock |
|
$2.2100 / $2.8000 | Buy Now |
DISTI #
C2BL6
|
TTI | Wire Ducting & Raceways 6' BLK PVC DUCT COVR RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 24 In Stock |
|
$2.2500 / $2.7200 | Buy Now |
DISTI #
000000000000046654
|
Sager | Wire Ducting & Raceways 6' BLK PVC DUCT COVR Sold per foot Min Qty: 120 | 0 |
|
$1.5400 / $1.9400 | Buy Now |