C2A205K-1
elpac by Inventus Power
Description: Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 120ppm/Cel TC, 2uF,

Overview of C2A205K-1 by elpac by Inventus Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C2A205K-1 by elpac by Inventus Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C2A205K-1 by elpac by Inventus Power

C2A205K-1
elpac by Inventus Power
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPAC COMPONENTS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
2 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Custom Values
Dielectric Material
POLYCARBONATE
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Series
CA
Temperature Coefficient
120ppm/Cel ppm/°C
Want to compare parts?
  1. C2A205K-1
    elpac by Inventus Power
    Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 120ppm/Cel TC, 2uF,
    VS

Alternate Parts for C2A205K-1

This table gives cross-reference parts and alternative options found for C2A205K-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2A205K-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2L205K/R Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 120ppm/Cel TC, 2uF, elpac by Inventus Power C2A205K-1 vs C2L205K/R
C2L205K-1 Film Capacitor, Polycarbonate, 200V, 10% +Tol, 10% -Tol, 120ppm/Cel TC, 2uF, elpac by Inventus Power C2A205K-1 vs C2L205K-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2A205K-1 by elpac by Inventus Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2A205K-1 by elpac by Inventus Power

Select Manufacturer
Which Manufacturer of C2A205K-1 would you like to use for your alert(s)?
  • Please alert me when C2A205K-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2A205K-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2A205K-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2A205K-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2A205K-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2A205K-1 by elpac by Inventus Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: