Part Details for C2937 by TE Connectivity
Overview of C2937 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2937HUHE#PBF | Analog Devices | Progmable Six Ch Sequencer & V | |
LTC2937HUHE#TRPBF | Analog Devices | Progmable Six Ch Sequencer & V | |
LTC2937CUHE#PBF | Analog Devices | Progmable Six Ch Sequencer & V |
Part Details for C2937
C2937 CAD Models
C2937 Part Data Attributes
|
C2937
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C2937
TE Connectivity
TELECOM TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1.39:1 | |
Height | 10.16 mm | |
Length | 9.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 51.8 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.61 mm |