Part Details for C287000NAD by Bulgin
Results Overview of C287000NAD by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C287000NAD Information
C287000NAD by Bulgin is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C287000NAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-C287000NAD-ND
|
DigiKey | IndicatorsC287000 RED 230V Min Qty: 80 Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$1.8600 | Buy Now |
DISTI #
708-3055-ND
|
DigiKey | LAMP PNL MNT Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
167-C287000NAD
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators C287000 RED 230V | 1000 |
|
$1.3300 / $3.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.8300 | Buy Now |
DISTI #
C287000NAD
|
Avnet Abacus | Indicator Neon Red Quick Connect (Alt: C287000NAD) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C287000NAD
C287000NAD CAD Models
C287000NAD Part Data Attributes
|
C287000NAD
Bulgin
Buy Now
|
Compare Parts:
C287000NAD
Bulgin
Select a part to compare: |
Samacsys Manufacturer | Bulgin |