Part Details for C2852 by TE Connectivity
Overview of C2852 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2852
C2852 CAD Models
C2852 Part Data Attributes:
|
C2852
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C2852
TE Connectivity
TELECOM TRANSFORMER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:1 | |
Height | 10.16 mm | |
Length | 12.85 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1100 kHz | |
Operating Frequency-Min | 30 kHz | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.01 mm |