-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C284ACA4600AL2J by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4377537
|
Farnell | CAP, MOTOR RUN, 6UF, 470V, WIRE RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 352 |
|
$7.0245 / $7.4781 | Buy Now |
DISTI #
2836878
|
Farnell | CAP, 6F, 470VAC, 5%, PP, CAN RoHS: Compliant Min Qty: 440 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$5.7803 | Buy Now |
DISTI #
399-16830-ND
|
DigiKey | CAP FILM 6UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
155 In Stock |
|
$5.7583 / $11.4800 | Buy Now |
DISTI #
80-C284ACA4600AL2J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470V 6uF 5% RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
DISTI #
71117171
|
RS | C284, Film/Foil Polypropylene, Motor Run, 6 uF, 5%, 470 VAC | KEMET C284ACA4600AL2J RoHS: Compliant Min Qty: 110 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7500 | RFQ |
|
Onlinecomponents.com | C284, Film/Foil Polypropylene, Motor Run, 6 uF, 5%, 470 VAC | KEMET C284ACA4600AL2J RoHS: Compliant |
440 Partner Stock |
|
$5.8800 / $6.2400 | Buy Now |
DISTI #
C284ACA4600AL2J
|
Avnet Abacus | Motor Run Capacitor 6 uF 470 V 5 Metallized PP Stud Mount Can (Alt: C284ACA4600AL2J) RoHS: Compliant Min Qty: 440 Package Multiple: 110 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C284ACA4600AL2J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C284ACA4600AL2J
KEMET Corporation
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 69.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE |