Part Details for C284-40031 by Parker Fluid Control Division
Overview of C284-40031 by Parker Fluid Control Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D82C284-8 | Rochester Electronics LLC | Processor Specific Clock Generator, 16MHz, CMOS, CDIP18, CERDIP-18 | |
D82C284-12 | Rochester Electronics LLC | Processor Specific Clock Generator, 25MHz, CMOS, CDIP18, CERDIP-18 | |
MD82C284-6/B | Rochester Electronics LLC | Replacement for Intel part number MD82C284-6. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for C284-40031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72371121
|
RS | Process Control VALVE- 400# 1 2WNO LINE NP, Sinclair Collins | Parker Fluid Control Division C284-40031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,695.7900 | RFQ |