Part Details for C2824C682KDGAC7800 by KEMET Corporation
Overview of C2824C682KDGAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2824C682KDGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2824C682KDGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 1000 V, � 10%, C0G (NP0), 2824 [7260 Metric] - Tape and Reel (Alt: C2824C682KDGAC7800) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |