-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9071
|
Newark | .022Uf 1000V Rohs Compliant: Yes |Kemet C2824C223JDGACAUTO Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9400 / $6.9700 | Buy Now |
DISTI #
01AC1614
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 0.022Uf, 2824, Ceramic Capacitor Case:2824 [7260 Metric], Capacitance:0.022 F, Voltage Rating:1Kv, Capacitance Tolerance: 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Rohs Compliant: Yes |Kemet C2824C223JDGACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.2200 / $11.2000 | Buy Now |
DISTI #
399-13694-1-ND
|
DigiKey | CAP CER 0.022UF 1KV C0G/NP0 2824 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37 In Stock |
|
$6.0870 / $11.0700 | Buy Now |
DISTI #
80-C2824C223JDGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV .022uF C0G 2824 5% AEC-Q200 RoHS: Compliant | 206 |
|
$6.0800 / $11.0600 | Buy Now |
|
Onlinecomponents.com |
300 Partner Stock |
|
$6.6600 | Buy Now | |
DISTI #
C2824C223JDGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 1000 V, � 5%, C0G (NP0), 2824 [7260 Metric] - Tape and Reel (Alt: C2824C223JDGACAUTO) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2824C223JDGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2824C223JDGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2824 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |