C2806
Description: TELECOM TRANSFORMER

Overview of C2806 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for C2806 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C2806 by TE Connectivity

C2806
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 4:1
Height
12.19 mm
Length
17.78 mm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
300 kHz
Operating Frequency-Min
40 kHz
Surface Mount
YES
Transformer Type
TELECOM TRANSFORMER
Width
13.46 mm
Want to compare parts?
  1. C2806
    TE Connectivity
    TELECOM TRANSFORMER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2806 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2806 by TE Connectivity

Select Manufacturer
Which Manufacturer of C2806 would you like to use for your alert(s)?
  • Please alert me when C2806 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2806 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2806 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2806 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2806.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2806 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: