C279TWMS2200PF10%3000VEM
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812,

Overview of C279TWMS2200PF10%3000VEM by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for C279TWMS2200PF10%3000VEM by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C279TWMS2200PF10%3000VEM by EXXELIA Group

C279TWMS2200PF10%3000VEM
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.5 mm
Length
4.5 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk; TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1812
Width
3.2 mm
Want to compare parts?
  1. C279TWMS2200PF10%3000VEM
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812,
    VS

Alternate Parts for C279TWMS2200PF10%3000VEM

This table gives cross-reference parts and alternative options found for C279TWMS2200PF10%3000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C279TWMS2200PF10%3000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C279WMS2200PF10%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279WMS2200PF10%3000VEM
C279CWMS2200PF10%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279CWMS2200PF10%3000VB
C279YCMS2200PF10%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279YCMS2200PF10%3000VB
C279S2200PF10%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279S2200PF10%3000VEM
C279EMS2200PF10%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279EMS2200PF10%3000VEM
C279TWMS2200PF10%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279TWMS2200PF10%3000VB
C279YCMS2200PF10%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279YCMS2200PF10%3000VEM
C279EWMS2200PF10%3000VEM Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279EWMS2200PF10%3000VEM
C279GS2200PF10%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279GS2200PF10%3000VB
C279WS2200PF10%3000VB Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0022uF, 1812, EXXELIA Group C279TWMS2200PF10%3000VEM vs C279WS2200PF10%3000VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C279TWMS2200PF10%3000VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C279TWMS2200PF10%3000VEM by EXXELIA Group

Select Manufacturer
Which Manufacturer of C279TWMS2200PF10%3000VEM would you like to use for your alert(s)?
  • Please alert me when C279TWMS2200PF10%3000VEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C279TWMS2200PF10%3000VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C279TWMS2200PF10%3000VEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C279TWMS2200PF10%3000VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C279TWMS2200PF10%3000VEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C279TWMS2200PF10%3000VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: