Part Details for C279GMS1500PF10%1000VC by EXXELIA Group
Overview of C279GMS1500PF10%1000VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721000VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721000VCFP#AA1 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM |
Part Details for C279GMS1500PF10%1000VC
C279GMS1500PF10%1000VC CAD Models
C279GMS1500PF10%1000VC Part Data Attributes
|
C279GMS1500PF10%1000VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
C279GMS1500PF10%1000VC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Width | 3.2 mm |
Alternate Parts for C279GMS1500PF10%1000VC
This table gives cross-reference parts and alternative options found for C279GMS1500PF10%1000VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C279GMS1500PF10%1000VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C279GWMS1500PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279GWMS1500PF10%1000VC |
C279S1500PF10%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279S1500PF10%1000VEM |
C279GWMS1500PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279GWMS1500PF10%1000VB |
C279GWS1500PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279GWS1500PF10%1000VB |
C279EMS1500PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279EMS1500PF10%1000VC |
C279EWMS1500PF10%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279EWMS1500PF10%1000VEM |
C279EWS1500PF10%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279EWS1500PF10%1000VEM |
C279YGMS1500PF10%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279YGMS1500PF10%1000VEM |
C279EWS1500PF10%1000VC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279EWS1500PF10%1000VC |
C279EMS1500PF10%1000VB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.0015uF, 1812, | EXXELIA Group | C279GMS1500PF10%1000VC vs C279EMS1500PF10%1000VB |