Part Details for C2777-MA07B22SMA27329 by JAE Electronics
Results Overview of C2777-MA07B22SMA27329 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2777-MA07B22SMA27329 Information
C2777-MA07B22SMA27329 by JAE Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2777-MA07B22SMA27329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-C2777B22SMA27329
|
Mouser Electronics | USB Connectors Plug to inline cable harness 1m for cable extension (Black color) RoHS: Compliant | 41 |
|
$31.5000 / $37.2000 | Buy Now |
DISTI #
JAEC2777-MA07B22SMA27329
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1000 / $43.4500 | Buy Now |