-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0822
|
Newark | Film Capacitor, C27 Series, 40 F, 5%, Pp (Polypropylene), 470 Vac, Can Rohs Compliant: Yes |Kemet C276CCF5400LG0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$11.6400 / $14.4900 | Buy Now |
DISTI #
C276CCF5400LG0J-ND
|
DigiKey | CAP FILM 40UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
75 In Stock |
|
$10.7858 / $20.3200 | Buy Now |
DISTI #
80-C276CCF5400LG0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 40uF 5% With M8 Bolt 3K Hrs RoHS: Compliant | 0 |
|
$11.9700 | Order Now |
DISTI #
77365255
|
Verical | Cap Film 40uF 470VAC PP 5%( 45 X 95.5mm) Stud Mount Wire Plastic Cylindrical Can 85°C Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 34 |
|
$20.2361 / $35.3333 | Buy Now |
DISTI #
C276CCF5400LG0J
|
TME | Capacitor: polypropylene, motors, run, 40uF, 420VAC, Ø45x95mm Min Qty: 1 | 34 |
|
$13.9600 / $27.0900 | Buy Now |
DISTI #
C276CCF5400LG0J
|
Avnet Abacus | Cap.Film 25 F C27 Motor Run Series 470 VAC Wire Leaded 5% 15 V/s (Alt: C276CCF5400LG0J) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C276CCF5400LG0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C276CCF5400LG0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 95.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |