-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0814
|
Newark | Film Capacitor, C27 Series, 5 F, 5%, Pp (Polypropylene), 470 Vac, Can Rohs Compliant: Yes |Kemet C276CCF4500LG0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$5.1900 / $8.6800 | Buy Now |
DISTI #
C276CCF4500LG0J-ND
|
DigiKey | CAP FILM 5UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
88 In Stock |
|
$4.2421 / $9.3900 | Buy Now |
DISTI #
80-C276CCF4500LG0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 3K Hrs RoHS: Compliant | 0 |
|
$5.0300 / $8.4200 | Order Now |
DISTI #
C276CCF4500LG0J
|
Avnet Abacus | Motor Run Capacitor, 5 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C276CCF4500LG0J) RoHS: Compliant Min Qty: 440 Package Multiple: 110 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C276CCF4500LG0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C276CCF4500LG0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 57 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |