-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C276CC34150AA0J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC8592
|
Newark | 1,5 U 470V |Kemet C276CC34150AA0J RoHS: Not Compliant Min Qty: 486 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.1700 | Buy Now |
DISTI #
399-C276CC34150AA0J-ND
|
DigiKey | CAP FILM 1.5UF 5% 470VAC RADIAL Min Qty: 486 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6823 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - 1.5 uF ±5% - 470VAC - M8 Bolt - Double Faston - -25°C to +85°C RoHS: Compliant |
141 Partner Stock |
|
$2.0100 / $2.8600 | Buy Now |
DISTI #
69841882
|
Verical | Cap Film 1.5uF 470VAC PP 5%( 25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85°C Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 141 |
|
$2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C276CC34150AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C276CC34150AA0J
KEMET Corporation
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 56.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | LUG |