Part Details for C276CAD5300AD0J by KEMET Corporation
Overview of C276CAD5300AD0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C276CAD5300AD0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC8020
|
Newark | 30 470V |Kemet C276CAD5300AD0J RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $9.8600 | Buy Now |
DISTI #
80-C276CAD5300AD0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% Wout FixBolt 3K Hrs RoHS: Compliant | 0 |
|
$7.4000 / $8.2900 | Order Now |