Part Details for C276CAB4400CA0J by KEMET Corporation
Overview of C276CAB4400CA0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C276CAB4400CA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7929
|
Newark | 4 Uf Vacv |Kemet C276CAB4400CA0J Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1100 | Buy Now |
DISTI #
80-C276CAB4400CA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% Wout FixBolt 3K Hrs RoHS: Compliant | 0 |
|
$2.5500 / $2.7700 | Order Now |