There are no models available for this part yet.
Overview of C274NAF5125LD0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C274NAF5125LD0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AC7770
|
Newark | 12,5 470V |Kemet C274NAF5125LD0J RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $7.8800 | Buy Now | |
DISTI #
80-C274NAF5125LD0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 12.5uF 5% Wout FixBolt 10K Hrs RoHS: Compliant | 0 |
|
$6.0300 / $6.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
86 Partner Stock |
|
$8.3800 / $11.8700 | Buy Now | ||
DISTI #
C274NAF5125LD0J
|
Avnet Abacus | Motor Run Capacitor, 12.5 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C274NAF5125LD0J) RoHS: Compliant Min Qty: 430 Package Multiple: 86 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |