-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM 12UF 5% 470VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8897
|
Newark | Capacitor, Polypropylene, 12Uf 420V, Q.c 5%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:12Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):470V, Lead Spacing:- Rohs Compliant: Yes |Kemet C274ACF5120LF0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$7.4300 / $11.0000 | Buy Now |
DISTI #
399-11435-ND
|
DigiKey | CAP FILM 12UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
33 In Stock |
|
$5.9970 / $10.5800 | Buy Now |
DISTI #
80-C274ACF5120LF0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 81 |
|
$5.9900 / $10.5800 | Buy Now |
DISTI #
C274ACF5120LF0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 430 Package Multiple: 86 Container: Bulk | Americas - 0 |
|
$5.9300 / $7.0200 | Buy Now |
DISTI #
C274ACF5120LF0J
|
TME | Capacitor: motors, run, 12uF, 470VAC, Ø35x71.5mm, -25÷85°C, ±5% Min Qty: 1 | 0 |
|
$6.0600 / $10.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274ACF5120LF0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274ACF5120LF0J
KEMET Corporation
CAP FILM 12UF 5% 470VAC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 71.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |