-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1655
|
Newark | Motor Run Capacitor, 2.5Uf, 470Vac, Wire, Capacitance:2.5Μf, Product Range:C27 Motor Run Series, Voltage Rating:470Vac, Capacitor Terminals:Wire Leaded, Capacitance Tolerance:± 5%, Dv/Dt Rating:20V/Μs, Capacitor Dielectric Type:Pp Rohs Compliant: Yes |Kemet C274ACF4250LF0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$3.2000 / $6.4300 | Buy Now |
DISTI #
C274ACF4250LF0J
|
TME | Capacitor: polypropylene, motors, run, 2.5uF, 470VAC, Ø25x58.5mm Min Qty: 162 | 0 |
|
$3.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274ACF4250LF0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274ACF4250LF0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 58.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |