-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7515
|
Newark | 2 U 470V |Kemet C274ACA4200AL0J RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.5900 | Buy Now |
DISTI #
C274ACA4200AL0J-ND
|
DigiKey | CAP FILM 2UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
295 In Stock |
|
$1.8206 / $4.9200 | Buy Now |
DISTI #
80-C274ACA4200AL0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
C274ACA4200AL0J
|
TME | Capacitor: polypropylene, motors, run, 2uF, 470VAC, Ø25x55mm, ±5% Min Qty: 1 | 0 |
|
$1.8200 / $3.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274ACA4200AL0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274ACA4200AL0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 55 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |