-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8906
|
Newark | Capacitor Polypropylene Pp Film, 15Uf 470V, 5%, Q.c, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:15Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):470V, Lead Spacing:13.4Mmrohs Compliant: Yes |Kemet C274AC35150AA0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$5.3000 / $7.2000 | Buy Now |
DISTI #
399-11428-ND
|
DigiKey | CAP FILM 15UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
260 In Stock |
|
$4.1580 / $6.6600 | Buy Now |
DISTI #
80-C274AC35150AA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs RoHS: Compliant | 124 |
|
$4.1500 / $6.6600 | Buy Now |
DISTI #
V79:2366_26552272
|
Arrow Electronics | Cap Film 15uF 470VAC PP 5%( 40 X 73.5mm) Stud Mount Plastic Cylindrical Can 85°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1426 | Americas - 97 |
|
$3.0020 | Buy Now |
DISTI #
V99:2348_17721306
|
Arrow Electronics | Cap Film 15uF 470VAC PP 5%( 40 X 73.5mm) Stud Mount Plastic Cylindrical Can 85°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1426 | Americas - 2 |
|
$0.0923 / $0.3728 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - 15 uF ±5% - 470VAC - M8 Bolt - Double Faston - -25°C to +85°C RoHS: Compliant |
190 Partner Stock |
|
$4.7400 / $4.9200 | Buy Now |
DISTI #
66678554
|
Verical | Cap Film 15uF 470VAC PP 5%( 40 X 73.5mm) Stud Mount Plastic Cylindrical Can 85°C Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 190 |
|
$4.5800 / $4.7600 | Buy Now |
DISTI #
60909562
|
Verical | Cap Film 15uF 470VAC PP 5%( 40 X 73.5mm) Stud Mount Plastic Cylindrical Can 85°C Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1426 | Americas - 97 |
|
$3.0020 | Buy Now |
DISTI #
85247330
|
Verical | Cap Film 15uF 470VAC PP 5%( 40 X 73.5mm) Stud Mount Plastic Cylindrical Can 85°C Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 46 |
|
$4.7412 / $5.3647 | Buy Now |
DISTI #
C274AC35150AA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C274AC35150AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C274AC35150AA0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 73.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | LUG |