Part Details for C26Q2684K9SC400 by Xiamen Faratronic Co Ltd
Overview of C26Q2684K9SC400 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C26Q2684K9SC400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.680nF 305VAC 22.5MM 10% X2 BULK C:4MM | 0 |
|
$0.3056 / $0.3514 | RFQ |