Part Details for C26Q2105KBSC000 by Xiamen Faratronic Co Ltd
Overview of C26Q2105KBSC000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for C26Q2105KBSC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.POL.1uF 305VAC 27.5MM 10% X2 MKT TB BOX SERIAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 935 |
|
$0.6517 / $0.6983 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.1uF 305VAC 27.5MM 10% X2 MKT TB BOX SERİAL | 1135 |
|
$0.4889 / $0.5622 | Buy Now |
Part Details for C26Q2105KBSC000
C26Q2105KBSC000 CAD Models
C26Q2105KBSC000 Part Data Attributes
|
C26Q2105KBSC000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C26Q2105KBSC000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |