-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2640F128RGZR | Texas Instruments | SimpleLink ultra-low power wireless MCU for Bluetooth low energy 48-VQFN -40 to 85 | |
CC2640F128RHBT | Texas Instruments | SimpleLink ultra-low power wireless MCU for Bluetooth low energy 32-VQFN -40 to 85 | |
CC2640R2FRGZR | Texas Instruments | SimpleLink Bluetooth® low energy wireless MCU 48-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4357
|
Newark | To-264 Heat Sink, Thermal Resistance:-, Packages Cooled:To-264, External Width - Metric:20.47Mm, ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C264-030-1AE-ND
|
DigiKey | HEATSINK AND CLIP FOR TO-264 Min Qty: 1 Lead time: 24 Weeks Container: Box |
105 In Stock |
|
$3.8561 / $4.9000 | Buy Now |
DISTI #
2485-C264-030-1AE-ND
|
DigiKey | 30MM LG, BLK ANODIZED HEATSINK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-264 Clip Aluminum Alloy 6063-T5 Black Anodized RoHS: Compliant |
28 In Stock |
|
$0 | Buy Now |
DISTI #
C264-030-1AE
|
TTI | Heat Sinks HEATSINK FOR TO-264 1 CLIP, BLACK pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
C264-030-1AE
|
TME | Heatsink: extruded, grilled, TO264, black, L: 30mm, W: 20.47mm, C Min Qty: 50 | 0 |
|
$3.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C264-030-1AE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C264-030-1AE
Ohmite Mfg Co
Heat Sink
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Thermal Support Device Type | HEAT SINK |