Part Details for C261X035Y1J by Panduit Corp
Overview of C261X035Y1J by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C261X035Y1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H0791
|
Newark | Laser/Ink Jet, Comp Label, Non-Adhesive Rohs Compliant: Yes |Panduit C261X035Y1J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C261X035Y1J
|
Avnet Americas | 2.61"X.35"H LABEL - Labels that come on sheets or rolls (Alt: C261X035Y1J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.1612 | Buy Now |
DISTI #
71263100
|
RS | White, non-adh poly label, Mini-Com 4-port identifier, 2.61" x 0.35". | Panduit C261X035Y1J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 / $0.2570 | RFQ |
DISTI #
PANC261X035Y1J
|
Heilind Electronics | LASERINK JET, COMP LABEL, NON- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Laser Markable Label Polyester White 66.3x8.9mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
C261X035Y1J
|
Avnet Americas | 2.61"X.35"H LABEL - Labels that come on sheets or rolls (Alt: C261X035Y1J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.1612 | Buy Now |
DISTI #
000000000001146003
|
Sager | Wire Labels & Markers Laser/Ink Jet Comp LBL Non-ADH Min Qty: 1000 | 0 |
|
$0.1411 / $0.1780 | Buy Now |