Part Details for C261X030FJJ by Panduit Corp
Overview of C261X030FJJ by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C261X030FJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H0789
|
Newark | Laser/Ink Jet, Network Label, Adhesive P Rohs Compliant: Yes |Panduit C261X030FJJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 / $0.2620 | Buy Now |
DISTI #
C261X030FJJ-ND
|
DigiKey | LABEL NETWORK ADH Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1000 In Stock |
|
$0.2323 / $0.3100 | Buy Now |
DISTI #
C261X030FJJ
|
Avnet Americas | 2.61"X .30" FOUR PORT - Labels that come on sheets or rolls (Alt: C261X030FJJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.1538 | Buy Now |
DISTI #
644-C261X030FJJ
|
Mouser Electronics | Wire Labels & Markers Laser/Ink Jet Netwk LBL ADH Pol RoHS: Compliant | 0 |
|
$0.2320 / $0.2580 | Order Now |
DISTI #
71075001
|
RS | Laser/Ink Jet, Network Label, ADH Poly, 2.60 | Panduit C261X030FJJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3100 | RFQ |
DISTI #
PANC261X030FJJ
|
Heilind Electronics | LASERINK JET, NETWORK LABEL, A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Component Label Polyolefin White 66.29x7.62mm RoHS: Compliant |
1000 In Stock |
|
$0.1540 / $0.1790 | Buy Now |
DISTI #
65015096
|
Verical | Labels Component Label Polyolefin White 66.29x7.62mm Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2486 | Buy Now |
DISTI #
C261X030FJJ
|
Avnet Americas | 2.61"X .30" FOUR PORT - Labels that come on sheets or rolls (Alt: C261X030FJJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.1538 | Buy Now |
DISTI #
000000000001146001
|
Sager | Wire Labels & Markers Laser/Ink Jet Netwk LBL ADH Pol Min Qty: 1000 | 0 |
|
$0.1346 / $0.1699 | Buy Now |