Part Details for C25HNE3120T by Eaton Cutler-Hammer
Overview of C25HNE3120T by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25HNE3120T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0377
|
Newark | Dp Cont 120A 3P Opn 24V |Eaton Cutler Hammer C25HNE3120T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,353.2700 / $1,413.9300 | Buy Now |
DISTI #
71208887
|
RS | Definite Purpose Control Contactor,120A 3 Pole Open 24V | Eaton - Cutler Hammer C25HNE3120T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,426.3700 / $1,470.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,434.1200 / $1,515.6900 | Buy Now |