Part Details for C25FNF360BC by Eaton Cutler-Hammer
Overview of C25FNF360BC by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25FNF360BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7158
|
Newark | Dp Cont 60A 3P Opn 240V W/1No-Nc Aux |Eaton Cutler Hammer C25FNF360BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.3900 / $258.1900 | Buy Now |
DISTI #
71208858
|
RS | Definite Purpose Control Contactor,60A 3 Pole Open 240V W/1NO-NC AUX | Eaton - Cutler Hammer C25FNF360BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$330.6000 / $367.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$807.6500 / $855.3700 | Buy Now |