Part Details for C25DND330A by Eaton Cutler-Hammer
Overview of C25DND330A by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25DND330A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K2975
|
Newark | Definite Purpose Contactor, Load Current Inductive:30A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:3Pst, No. Of Poles:3 Pole, Switching Power Ac3:7.5Kw, Switching Current Ac1:40A, Product Range:- Rohs Compliant: Yes |Eaton Cutler Hammer C25DND330A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$79.3300 / $81.8200 | Buy Now |
|
Onlinecomponents.com | Definite Purpose Control Contactor, 3 Pole, 30A, 120 Vac Coil, C25CN Series | Eaton - Cutler Hammer C25DND330A RoHS: Compliant | 0 |
|
$288.6600 / $310.6900 | Buy Now |