Part Details for C25DGD315H by Eaton Cutler-Hammer
Overview of C25DGD315H by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25DGD315H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71206652
|
RS | Definite Purpose Control Contactor, NEMA 1 ENCL 3 Pole 15A 277VAC Coil | Eaton - Cutler Hammer C25DGD315H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$171.1100 / $213.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$470.0400 / $498.1100 | Buy Now |