Part Details for C25BNB220B by Eaton Cutler-Hammer
Overview of C25BNB220B by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C25BNB220B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K2690
|
Newark | Contactor, Dpst-No, 240Vac, 20A, Panel, Load Current Inductive:20A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:Dpst, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:30A, Coil Type:Acrohs Compliant: Yes |Eaton Cutler Hammer C25BNB220B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 573 |
|
$74.3100 / $78.0700 | Buy Now |
DISTI #
71206718
|
RS | Definite Purpose Control Contactor,2P 20A Screw Terminal QUAD QC 240VAC COIL | Eaton - Cutler Hammer C25BNB220B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$63.0800 / $78.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.3500 / $197.5100 | Buy Now |