Part Details for C2534A.41.10 by General Cable Technologies Corporation
Overview of C2534A.41.10 by General Cable Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for C2534A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-C2534A.41.10-ND
|
DigiKey | 2C/18 16/30TC OA SH TYPE CM. NU Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1950 In Stock |
|
$0.5400 | Buy Now |
Part Details for C2534A.41.10
C2534A.41.10 CAD Models
C2534A.41.10 Part Data Attributes
|
C2534A.41.10
General Cable Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C2534A.41.10
General Cable Technologies Corporation
CABLE 2 COND SHIELDED PVC 18 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL CABLE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Application | RECORDING STUDIOS, LIGHT SYSTEMS | |
Approvals | CE; CSA; CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 5.21 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE,/POLYETHYLENE | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 16X30 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |