There are no models available for this part yet.
Overview of C252X030YPT-P by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C252X030YPT-P by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03M7503
|
Newark | Thermtrans, Perforated Comp Label, Adhes |Panduit C252X030YPT-P RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2590 | Buy Now | |
DISTI #
C252X030YPT-P-ND
|
DigiKey | LABEL THERMAL TRANSFER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25000 In Stock |
|
$0.2562 / $0.3000 | Buy Now | |
DISTI #
C252X030YPT-P
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C252X030YPT-P) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$152.2300 | Buy Now | |
DISTI #
644-C252X030YPT-P
|
Mouser Electronics | Wire Labels & Markers ThermTrans Perf Comp LBL Super-Tack RoHS: Compliant | 0 |
|
$0.2170 / $0.2370 | Order Now | |
DISTI #
PANC252X030YPT-P
|
Heilind Electronics | THERMTRANS, PERFORATED COMP LA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester White 64.01x7.62mm RoHS: Compliant | 0 |
|
$0.1520 / $0.1780 | Buy Now | ||
DISTI #
000000000002135473
|
Sager | Wire Labels & Markers ThermTrans Perf Comp LBL Super-Tack Min Qty: 2500 | 0 |
|
$0.1333 / $0.1518 | Buy Now |
CAD Models for C252X030YPT-P by Panduit Corp
Part Data Attributes for C252X030YPT-P by Panduit Corp
C252X030YPT-P
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
C252X030YPT-PPanduit CorpVS
-