Part Details for C252B by Essentra Components
Overview of C252B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C252B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-C252B
|
Mouser Electronics | Conduit Fittings & Accessories 1.750 ID 0.625 L ROUND END CAP:PVC YELLOW RoHS: Compliant | 0 |
|
$0.9220 / $1.0400 | Order Now |
DISTI #
72926464
|
RS | Standard Flexible End Cap, 1.70" ID, Yellow PVC | Essentra Components C252B RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 18 Weeks | 0 |
|
$0.9160 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 43.2 mm (1.700 in) - in)side Height - 15.9 mm (0.625 in) - Temperature Range - 60 °C (140 °F) RoHS: Compliant | 0 |
|
$0.9420 / $1.3740 | Buy Now |