Part Details for C2520C-R10G by SAGAMI ELEC CO LTD
Overview of C2520C-R10G by SAGAMI ELEC CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R10GLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10GLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10GL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for C2520C-R10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S709500018008
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 30 |
|
$0.1590 | Buy Now |
Part Details for C2520C-R10G
C2520C-R10G CAD Models
C2520C-R10G Part Data Attributes
|
C2520C-R10G
SAGAMI ELEC CO LTD
Buy Now
Datasheet
|
Compare Parts:
C2520C-R10G
SAGAMI ELEC CO LTD
General Purpose Inductor, 0.1uH, 2%, Wirewound-Core, 1110,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAGAMI ELEC CO LTD | |
Package Description | 1110 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1110 | |
Construction | Chip | |
Core Material | Wirewound | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 2.85 mm | |
Package Style | SMT | |
Package Width | 2.65 mm | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 950 MHz | |
Tolerance | 2% |