Part Details for C247STR by Coto Technology USA
Overview of C247STR by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C247STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9272
|
Newark | Coto Mosfet - 1 Form A, 80V, 0.5 Ohms Max T&r /Tape-Reel |Coto Technology C247STR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 / $3.5000 | Buy Now |
DISTI #
306-1418-1-ND
|
DigiKey | SSR RELAY SPST-NO 1.25A 0-80V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$2.3887 / $4.1700 | Buy Now |
DISTI #
816-C247STR
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 80V, 0.5 OHMS MAX T&R RoHS: Compliant | 2600 |
|
$2.3800 / $4.1700 | Buy Now |
|
Onlinecomponents.com | COTO MOSFET - 1 FORM A, 80V, 0.5 OHMS MAX T&R RoHS: Compliant | 0 |
|
$1.7200 / $2.7400 | Buy Now |
Part Details for C247STR
C247STR CAD Models
C247STR Part Data Attributes:
|
C247STR
Coto Technology USA
Buy Now
|
Compare Parts:
C247STR
Coto Technology USA
|
Samacsys Manufacturer | Coto Technology |