Part Details for C2471 by TE Connectivity
Overview of C2471 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2471CDD#PBF | Analog Devices | Sel 208sps/833sps, 16-B I2C ?S | |
LTC2471IMS#PBF | Analog Devices | Sel 208sps/833sps, 16-B I2C ?S | |
LTC2471IDD#TRPBF | Analog Devices | Sel 208sps/833sps, 16-B I2C ?S |
Part Details for C2471
C2471 CAD Models
C2471 Part Data Attributes
|
C2471
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C2471
TE Connectivity
2 ELEMENT, 320uH, GENERAL PURPOSE INDUCTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 320 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED AT 100 MA DC CURRENT, SERIES CONNECTED | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |