Part Details for C245S by Coto Technology USA
Overview of C245S by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C245S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0610
|
Newark | Ssr, Mosfet, Spst-No, 50Ma, 100Ma, 60V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:100Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C245S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
306-1344-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1872 In Stock |
|
$1.6226 / $2.8800 | Buy Now |
DISTI #
816-C245S
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 14 OHMS MAX RoHS: Compliant | 647 |
|
$1.6500 / $2.8900 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 100mA - 5 ohms Ron - Cout 20pF - 0.05mS On - 0.03ms Off RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |