Part Details for C2425A.41.10 by Prysmian Spa
Overview of C2425A.41.10 by Prysmian Spa
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2425A-E | Analog Devices | LTC2311-12 Demo Board - 12-Bit | |
DC2425A-B | Analog Devices | LTC2310-16 Demo Board - 16-Bit | |
DC2425A-C | Analog Devices | LTC2311-14 Demo Board - 14-Bit |
Price & Stock for C2425A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2425-1000-ND
|
DigiKey | CABLE 4COND 16AWG GRAY Min Qty: 1000 Lead time: 15 Weeks Container: Spool |
2000 In Stock |
|
$1.2245 / $1.4156 | Buy Now |
DISTI #
C2425-100-ND
|
DigiKey | CABLE 4COND 16AWG GRAY 100' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$196.9070 / $309.4200 | Buy Now |
DISTI #
C2425-50-ND
|
DigiKey | CABLE 4COND 16AWG GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$99.7110 / $156.6900 | Buy Now |
Part Details for C2425A.41.10
C2425A.41.10 CAD Models
C2425A.41.10 Part Data Attributes
|
C2425A.41.10
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
C2425A.41.10
Prysmian Spa
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Communication And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Application | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 7.77 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 19X.0117 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION AND CONTROL CABLE |