Part Details for C241J333J20A201 by Surge Components Inc
Overview of C241J333J20A201 by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C241J333J20A201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C241J333J20A201
|
Avnet Americas | CAP FILM 33000PF 63VDC 5% BOX METAL POLY 5MM SPACING - Ammo Pack (Alt: C241J333J20A201) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |