Part Details for C2400B507SV050RFCA220.48MHZ by Microsemi Corporation
Overview of C2400B507SV050RFCA220.48MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT-5LC | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT-5LB | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT-5 | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, CHIP, 1812, ROHS COMPLIANT |
Part Details for C2400B507SV050RFCA220.48MHZ
C2400B507SV050RFCA220.48MHZ CAD Models
C2400B507SV050RFCA220.48MHZ Part Data Attributes
|
C2400B507SV050RFCA220.48MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
C2400B507SV050RFCA220.48MHZ
Microsemi Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | CLIPPED SINE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |