Part Details for C2400-F206-SV033-RFH-C1-80MHZ by Microchip Technology Inc
Results Overview of C2400-F206-SV033-RFH-C1-80MHZ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2400-F206-SV033-RFH-C1-80MHZ Information
C2400-F206-SV033-RFH-C1-80MHZ by Microchip Technology Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-16-A | Coilcraft Inc | RF Transformer, 0.05MHz Min, 80MHz Max, 1:16 | |
PWB-16-ALB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 80MHz Max, ROHS COMPLIANT | |
PWB-16-ALC | Coilcraft Inc | RF Transformer, 0.05MHz Min, 80MHz Max, ROHS COMPLIANT |
Price & Stock for C2400-F206-SV033-RFH-C1-80MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2400-F206-SV033-RFH-C1-80MHZ
|
Microchip Technology Inc | C2400-F206-SV033-RFH-C1-80MHZ, Projected EOL: 2025-11-17 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now |