Part Details for C237S by Coto Technology USA
Overview of C237S by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C237S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0608
|
Newark | Ssr, Mosfet, Spst-No, 50Ma, 350Ma, 60V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:350Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology C237S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
306-1346-ND
|
DigiKey | SSR RELAY SPST-NO 350MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
8014 In Stock |
|
$1.6226 / $2.8800 | Buy Now |
DISTI #
816-C237S
|
Mouser Electronics | Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 1.6 OHMS MAX RoHS: Compliant | 0 |
|
$1.6800 / $2.8800 | Order Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 350mA - 0.8 ohms Ron - Cout 195pF - 0.35mS On - 0.05ms Off RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
Part Details for C237S
C237S CAD Models
C237S Part Data Attributes:
|
C237S
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
C237S
Coto Technology USA
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |