Part Details for C235A8-30-ES by Panduit Corp
Overview of C235A8-30-ES by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C235A8-30-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9344
|
Newark | Raised Panel Label, Pre-Printed Emergenc Rohs Compliant: Yes |Panduit C235A8-30-ES Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.2700 | Buy Now |
DISTI #
298-20875-ND
|
DigiKey | LABEL ELECTRL WARN 2.35"DIA Min Qty: 1 Lead time: 2 Weeks Container: - |
50 In Stock |
|
$2.3136 / $2.7600 | Buy Now |
DISTI #
C235A8-30-ES
|
Avnet Americas | RAISED PANEL LABEL, PRE-PRINTED EMERGENC - Labels that come on sheets or rolls (Alt: C235A8-30-ES) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Roll | 0 |
|
$1.7291 | Buy Now |
DISTI #
644-C235A8-30-ES
|
Mouser Electronics | Switch Hardware Raised Panel Lbl Pre-Printed Emergenc RoHS: Compliant | 0 |
|
$1.9800 / $2.3700 | Order Now |
DISTI #
PANC235A8-30-ES
|
Heilind Electronics | RAISED PANEL LABEL, PRE-PRINTE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pre-printed raised panel Emergency Stop label, Black on Yellow, 60mm diameter x 30.5mm hole. RoHS: Compliant | 5200 Factory Stock |
|
$1.7300 / $2.0200 | Buy Now |
DISTI #
000000000003328906
|
Sager | Switch Hardware Raised Panel Lbl Pre-Printed Emergenc Min Qty: 50 | 0 |
|
$1.5300 / $2.0000 | Buy Now |
|
Master Electronics | Pre-printed raised panel Emergency Stop label, Black on Yellow, 60mm diameter x 30.5mm hole. RoHS: Compliant | 5200 Factory Stock |
|
$1.7300 / $2.0200 | Buy Now |