Part Details for C2356 by TE Connectivity
Overview of C2356 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for C2356
C2356 CAD Models
C2356 Part Data Attributes:
|
C2356
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C2356
TE Connectivity
TELECOM TRANSFORMER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1.41:1 | |
Approvals | BABT; CSA; IEC; UL | |
Height | 12.7 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.16 mm |