Part Details for C233C by Digitron Semiconductors
Overview of C233C by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for C233C
C233C CAD Models
C233C Part Data Attributes
|
C233C
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C233C
Digitron Semiconductors
Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 300; Max TMS Bridge Input Voltage: 16; Max DC Reverse Voltage: 0.5; Capacitance: 50; Package: DIGI-PF2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |